Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHAL-005-24
Order Code3810055
Product RangeCHAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.610 |
Price for:Each
Minimum: 1
Multiple: 1
€50.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHAL-005-24
Order Code3810055
Product RangeCHAL Series
Technical Datasheet
Thermocouple Wire TypeK
Thermocouple TypeK
Length - Imperial24"
Measured Temperature Min0°C
Length - Metric609.6mm
Measured Temperature Max593°C
Sensor Body Material-
Wire Gauge36AWG
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Conductor Area CSA0.0127mm²
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeCHAL Series
Technical Specifications
Thermocouple Wire Type
K
Length - Imperial
24"
Length - Metric
609.6mm
Sensor Body Material
-
Lead Length - Imperial
24"
Conductor Area CSA
0.0127mm²
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
593°C
Wire Gauge
36AWG
Lead Length - Metric
609.6mm
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
CHAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916