Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN7633
Order Code3807898
Product RangeCN7200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €327.400 |
Price for:Each
Minimum: 1
Multiple: 1
€327.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN7633
Order Code3807898
Product RangeCN7200 Series
Technical Datasheet
Thermocouple TypeRTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN7200 Series
Product Overview
CN7633 is a CN7600 Series 1/8 DIN temperature/process controller offer versatility and reliability for temperature and process monitoring applications. Designed as a vertical mount 1/8 DIN controller, the CN7600 features dual outputs, universal input, and up to three additional alarm outputs. The second output can be configured as a third alarm output. Select the alarm type from 13 different pre-programmed alarm functions. Control methods include ON/OFF, PID, auto-tune or manual tune. PID control is supported with 64 ramp/soak control actions. RS-485 communication is standard on the CN7600 with up to 247 available addresses.
- Dual output, relay/relay
- 8 ramp/soak programs, 8 segments each
- Universal inputs
- Free software
Contents
Temperature/process controller, Operator's manual.
Technical Specifications
Thermocouple Type
RTD
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN7200 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269434