Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN78030Copy
Manufacturer Standard Lead Time6 weeks
Order Code3906753
Product RangeCN78000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €830.170 |
Price for:Each
Minimum: 1
Multiple: 1
€830.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN78030Copy
Manufacturer Standard Lead Time6 weeks
Order Code3906753
Product RangeCN78000 Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, Pt100, Pt1000, RTD
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.25%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeCN78000 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, Pt100, Pt1000, RTD
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
CN78000 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
