Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN78110-C2Copy
Manufacturer Standard Lead Time33 weeks
Order Code3906754
Product RangeCN78000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,159.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,159.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN78110-C2Copy
Manufacturer Standard Lead Time33 weeks
Order Code3906754
Product RangeCN78000 Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, Pt100, Pt1000, RTD
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.25%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeCN78000 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, Pt100, Pt1000, RTD
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
CN78000 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
