Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCPP942
Order Code3898874
Product RangeOMEGALUX CPP940 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €228.42 |
Price for:Each
Minimum: 1
Multiple: 1
€228.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCPP942
Order Code3898874
Product RangeOMEGALUX CPP940 Series
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min-
Operating Temperature Max-
Contact Rating15A at 240V
Contact OperationNormally Open, Normally Closed
Thermostat MountingPanel
Approvals & Standards-
Product RangeOMEGALUX CPP940 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
-
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
-
SVHC
Boric acid (14-Jun-2023)
Operating Temperature Min
-
Contact Rating
15A at 240V
Thermostat Mounting
Panel
Product Range
OMEGALUX CPP940 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.658616