Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRHF-18650/230V-A
Order Code3868440
Product RangeOMEGALUX CRHF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,304.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,304.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRHF-18650/230V-A
Order Code3868440
Product RangeOMEGALUX CRHF Series
Technical Datasheet
Ceramic Heater TypePlate Heater
Supply Voltage230V
Power Rating2.7kW
Watt Density-
Operating Temperature Min-
Operating Temperature Max980°C
Product RangeOMEGALUX CRHF Series
Technical Specifications
Ceramic Heater Type
Plate Heater
Power Rating
2.7kW
Operating Temperature Min
-
Product Range
OMEGALUX CRHF Series
Supply Voltage
230V
Watt Density
-
Operating Temperature Max
980°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.57777