Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT89C-220
Order Code3899090
Product RangeCT89 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €613.040 |
Price for:Each
Minimum: 1
Multiple: 1
€613.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT89C-220
Order Code3899090
Product RangeCT89 Series
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy1%
Crest Factor-
Resolution %-
External Height235mm
External Width184mm
External Depth70mm
Product RangeCT89 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Mix box of assorted charts (5 of each range)
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
235mm
External Depth
70mm
SVHC
Boric acid (14-Jun-2023)
Bandwidth Min
-
Accuracy
1%
Resolution %
-
External Width
184mm
Product Range
CT89 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.000341