Quantity | Price (ex VAT) |
---|---|
1+ | €2,130.000 |
Product Information
Product Overview
CYD211 temperature monitor provides the accuracy, resolution, and interface features of a benchtop temperature monitor in an easy to use, compact instrument. With appropriate sensors, the CYD211 measures temperature from 1.4 to 800 K and in difficult sensing conditions, including high vacuum and magnetic fields. Standard features on the CYD211 include alarms, relays, user-configurable analogue voltage or current output, and a serial interface. The CYD211 is an ideal choice for liquefied gas storage/monitoring, cryopump control, cryo-cooler, and materials science applications, and for applications that require greater accuracy than thermocouples allow.
- Single input for silicon diode or RTD
- Large 5-digit LED display
- Analogue retransmission, 0 to 10V or 4 to 20mA
- RS-232C serial interface and alarm relays
- 1/8 DIN panel mount silicon diode monitor
- 115VAC powered
Contents
Temperature monitor, Sensor mating connector, 120V line cord, Operator’s manual.
Technical Specifications
Temperature
CYD211 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate