Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCYD218S-220V
Order Code3870693
Product RangeCYD218 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €7,007.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,007.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCYD218S-220V
Order Code3870693
Product RangeCYD218 Series
Technical Datasheet
Data Logger TypeTemperature
Product RangeCYD218 Series
Product Overview
CYD218 series has similar specifications to the CYD211 series with the addition of 8 simultaneous displays. The displays are for silicon diodes or Pt RTD detectors, 16 high/low alarms, latching or non-latching relays, datalogging with memory, and analogue output.
- 8 RTD, 8 CY7, or 4 RTD & 4 CY7 temperature monitor
- CYD218E with IEEE-488, relays, and analogue output
- Range 1.4 to 800 K
- Alarm relays
- 230VAC powered
Contents
Temperature monitor, Sensor mating connector, 120V line cord, Operator’s manual.
Technical Specifications
Data Logger Type
Temperature
Product Range
CYD218 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate