Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD2251
Order Code3866234
Product RangeD2000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoD2251
Order Code3866234
Product RangeD2000 Series
Technical Datasheet
No. of Channels1Channels
Sampling Rate2SPS
Input Voltage Max-
Input Current Max20mA
Bandwidth-
External Height27.94mm
External Width62.23mm
External Depth91.44mm
Product RangeD2000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- OMEGABUS® digital transmitter with 4 to 20mA current input and RS232C output
- Easy to use interface module for PC, other processor based equipment with standard serial I/O ports
- Convert analogue I/P signals to engineering units and transmit in ASCII format to any host computer
Contents
Transmitter, Operator's manual on CD, Windows setup software.
Technical Specifications
No. of Channels
1Channels
Input Voltage Max
-
Bandwidth
-
External Width
62.23mm
Product Range
D2000 Series
Sampling Rate
2SPS
Input Current Max
20mA
External Height
27.94mm
External Depth
91.44mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17962