Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD6710
Order Code3885065
Product RangeMODBUS D6000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €433.780 |
Price for:Each
Minimum: 1
Multiple: 1
€433.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD6710
Order Code3885065
Product RangeMODBUS D6000 Series
Technical Datasheet
No. of Channels15Channels
Sampling Rate-
Input Voltage Max30VDC
Input Current Max-
Bandwidth-
External Height102mm
External Width152mm
External Depth38mm
Product RangeMODBUS D6000 Series
Product Overview
D6710 is a 15-bit digital input module. The D6710 digital input modules contain 15 individual signal inputs for monitoring logic levels, contact closures, or other ON/OFF signals in a data acquisition system. Each discrete input terminal contains a pullup biasing resistor allowing for direct connection to a set of contacts. The input terminals can accept signals between ±30VDC without damage.
- Complete data acquisition modules for use in process control systems
- Continuous self-calibration, no adjustments required
- Removable screw terminal plug connectors supplied
- Requires 10V to 30VDC unregulated supply
Contents
MODBUS ® serial interface module, Operator’s manual, Utility software on CD.
Technical Specifications
No. of Channels
15Channels
Input Voltage Max
30VDC
Bandwidth
-
External Width
152mm
Product Range
MODBUS D6000 Series
Sampling Rate
-
Input Current Max
-
External Height
102mm
External Depth
38mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458128