Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD8100.
Order Code3666497
Product RangeD8000 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €487.840 |
Price for:Each
Minimum: 1
Multiple: 1
€487.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD8100.
Order Code3666497
Product RangeD8000 Series
Technical Datasheet
No. of Channels7Channels
Sampling Rate-
Input Voltage Max10V
Input Current Max-
Bandwidth-
External Height102mm
External Width152mm
External Depth36mm
Product RangeD8000 Series
Technical Specifications
No. of Channels
7Channels
Input Voltage Max
10V
Bandwidth
-
External Width
152mm
Product Range
D8000 Series
Sampling Rate
-
Input Current Max
-
External Height
102mm
External Depth
36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452693