Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD8300
Order Code3885067
Product RangeD8000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €661.080 |
Price for:Each
Minimum: 1
Multiple: 1
€661.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD8300
Order Code3885067
Product RangeD8000 Series
Technical Datasheet
No. of Channels7Channels
Sampling Rate25SPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height102mm
External Width152mm
External Depth38mm
Product RangeD8000 Series
Product Overview
- 7-channel differential thermocouple input module
- 16-bit ADC, 25/20 conversions per second resolution
- 20Mohm min input impedance
- Automatic cold junction compensation
- Open thermocouple and over range indication
- To 250VAC input burnout protection
- Serial = 1.4W power requirements
Contents
Input module, Operator’s manual, Utility software on CD, 0.9m (3') USB interface cable.
Technical Specifications
No. of Channels
7Channels
Input Voltage Max
-
Bandwidth
-
External Width
152mm
Product Range
D8000 Series
Sampling Rate
25SPS
Input Current Max
-
External Height
102mm
External Depth
38mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001