Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD8500
Order Code3885068
Product RangeD8000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €564.130 |
Price for:Each
Minimum: 1
Multiple: 1
€564.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD8500
Order Code3885068
Product RangeD8000 Series
Technical Datasheet
No. of Channels2Channels
Sampling Rate-
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height102mm
External Width152mm
External Depth38mm
Product RangeD8000 Series
Product Overview
- 2-channel voltage, current analogue output module
- 250 conversions per second update rate
- ±0.1% accuracy
- 12bit DAC resolution
- ±25ppm/°C max span tempco
- 1mS settling time to 0.1% FS
- Watchdog timer communications
- ±12VDC current output compliance and 5mA max voltage output drive
- 500VAC, output common to system ground isolation
- Serial = 2.1W power requirements
Contents
Output module, Operator’s manual, Utility software on CD, 0.9m (3') USB interface cable.
Technical Specifications
No. of Channels
2Channels
Input Voltage Max
-
Bandwidth
-
External Width
152mm
Product Range
D8000 Series
Sampling Rate
-
Input Current Max
-
External Height
102mm
External Depth
38mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445881