Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG35-0.25
Order Code3898953
Product RangeDFG35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,496.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,496.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG35-0.25
Order Code3898953
Product RangeDFG35 Series
Technical Datasheet
Measuring Capacity0.25lbf
Accuracy0.3%
Manufacturer Warranty3 Years
Product RangeDFG35 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- DFG35 series economical digital force gauge with US style plug
- 0.25 x 0.0002IbF, 100 x 0.1gF, 1 x 0.001N range Vs resolution
- High speed 2000Hz sampling rate
- Ultra-compact size
- USB data output
- Programmable set points with pass/fail indicators
- Large backlit graphics display
- Live load bar graph with set point markers
- Peak readings and set points always displayed
- Configurable audio alarms and key tones
Contents
Digital force gauge , Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, hook, USB cable and CD with USB drivers and operator's manual.
Technical Specifications
Measuring Capacity
0.25lbf
Manufacturer Warranty
3 Years
SVHC
Boric acid (14-Jun-2023)
Accuracy
0.3%
Product Range
DFG35 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001