Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG35-50-U
Order Code3866076
Product RangeDFG35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,216.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,216.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG35-50-U
Order Code3866076
Product RangeDFG35 Series
Technical Datasheet
Measuring Capacity50lbf
Accuracy0.3%
Manufacturer Warranty3 Years
Product RangeDFG35 Series
Product Overview
- Ultra-compact size economical digital force gauge
- High speed 2000Hz sampling rate
- 4 selectable units of measure
- USB data output
- Programmable set points with pass/fail indicators
- Large backlit graphics display
- Live load bar graph with set point markers
- Peak readings and set points always displayed
- Configurable audio alarms and key tones
Contents
Digital force gauge, Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, USB cable and CD with USB drivers, Operator’s manual.
Technical Specifications
Measuring Capacity
50lbf
Manufacturer Warranty
3 Years
Accuracy
0.3%
Product Range
DFG35 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001