Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG82-300N
Order Code3866100
Product RangeDFG82 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €939.570 |
Price for:Each
Minimum: 1
Multiple: 1
€939.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG82-300N
Order Code3866100
Product RangeDFG82 Series
Technical Datasheet
Measuring Capacity300N
Accuracy0.1%
Manufacturer Warranty-
Product RangeDFG82 Series
Product Overview
- 300N high accuracy analogue force gauge
- Outstanding ±0.1% accuracy
- Rugged die-cast aluminium housing
- Tare ring and peak hold
- Ergonomic design
Contents
Force gauge, Hard case, Measuring adaptors (Flat head, Cone, Chisel, Notched, Small hook, Large hook and fork), Extension rod.
Technical Specifications
Measuring Capacity
300N
Manufacturer Warranty
-
Accuracy
0.1%
Product Range
DFG82 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39706