Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,867.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,867.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDOH-247-KIT
Order Code3870669
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max19.9ppm
Temperature Measuring Range-5°C to +50°C
External Height145mm
External Width80mm
External Depth39mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dissolved oxygen meter and accessories
- Microprocessor-based
- Recorder output standard
- Splashproof case design
- 12.7mm (0.5" LCD) display
- 9V battery (included) power
Contents
Oxygen meter, Battery, operator’s manual, Dissolved oxygen probe, 2 replacement membranes, Electrolytic filling solution, Stirrer bar, Guard shield assembly.
Technical Specifications
Conductivity Range
-
Salinity Range Max
19.9ppm
External Height
145mm
External Depth
39mm
SVHC
No SVHC (17-Jan-2022)
TDS Range Max
-
Temperature Measuring Range
-5°C to +50°C
External Width
80mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902