Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €702.350 |
Product Information
Product Overview
DP25B-S series is a strain meter (voltage and current) with excitation. It accepts a wide variety of DC voltage and current inputs to cover any typical process application. Standard features include a full 4-digit three colour (red, green and amber) programmable LED display, easy front panel scaling to virtually any engineering units, selectable excitation of four voltages to work with most transducers and transmitters, front panel and remote tare function for weighing applications, and a hardware lockout to prevent unauthorized changes in setup. The meter also has the ability to change display brightness from high, medium and low. Four full digits and simplified scaling via the front-panel pushbuttons make it easy to set the display to read in any engineering units.
- Analog output
- 5-year warranty
- Built-in excitation
- Scaling in wide range of engineering units
- Peak memory, tare button
- Protection: 240Vrms maximum for voltage input ranges, 200mA for current ranges
- Analog-to-digital technique is dual slope
- Internal resolution is 15bit
- Span temperature coefficient is ±50ppm/°C
Technical Specifications
4
0mV to 100mV / ± 50mV / 0V to 10V / ± 5V / 0mA to 20mA / 4mA to 20mA
45mm
-
0°C
DP25B Series
Strain Gauge / Process
21mm
92mm
115VAC
50°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate