Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRSL-RTD
Order Code3907118
Product RangeDRSL-RTD Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €191.380 |
Price for:Each
Minimum: 1
Multiple: 1
€191.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRSL-RTD
Order Code3907118
Product RangeDRSL-RTD Series
Technical Datasheet
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy0.1%
Output Accuracy± 0.1%
Supply Voltage31.2VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeDRSL-RTD Series
Product Overview
DRSL-RTD is a non isolated DRSL-RTD series RTD input DIN rail signal conditioners provide a competitive choice in terms of both price and technology for interfacing RTD inputs to SCADA systems or PLC equipment. The DRSL-RTD can be used for signal conversion of 2, 3 or 4-wire Pt100 RTD inputs into unipolar analogue signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from -200 to 850°C
- Pre-calibrated temperature ranges selectable via DIP-switches
- Slimline housing—only 6mm (0.24') wide
Notes
DIN rail is sold separately.
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
2Channels
Output Accuracy
± 0.1%
No. of Channels
2 Channel
Isolation Input
Non Isolated
Signal Conditioner Output
Current, Voltage
Accuracy
0.1%
Supply Voltage
31.2VDC
Signal Conditioner Mounting
DIN Rail
Product Range
DRSL-RTD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001