Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3575
Order Code3871420
Product RangeDRTB-RAIL Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.750 |
Price for:Each
Minimum: 1
Multiple: 1
€13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3575
Order Code3871420
Product RangeDRTB-RAIL Series
Technical Datasheet
Accessory TypeSlotted DIN Rail
For Use WithOmega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres25mm
Product RangeDRTB-RAIL Series
Technical Specifications
Accessory Type
Slotted DIN Rail
Length
2m
Width
35mm
Fixing Centres
25mm
For Use With
Omega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Height
7.5mm
Rail Material
Steel
Product Range
DRTB-RAIL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741