Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoETF01230900
Order Code3868459
Product RangeETF012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €223.950 |
Price for:Each
Minimum: 1
Multiple: 1
€223.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoETF01230900
Order Code3868459
Product RangeETF012 Series
Technical Datasheet
Humidity Range50% to 90% Relative Humidity
Accuracy-
Resolution (°C)-
External Height77mm
External Width60mm
External Depth43mm
Product RangeETF012 Series
Product Overview
ETF01230900 is a humidity and °F temp control. The electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components, and turns on a heater (or alternatively, a fan) at either set point, helping prevent the formation of condensation in the enclosure. The LED integrated in the adjustment knob on the active controller is lit when the connected device is in operation.
- Temperature and humidity adjustable
- Optical operating display (LED)
- High switching capacity
- Clip fixing
- Operating temperature range from 0 to 60°C
- Voltage range from 100 to 240VAC
Contents
Electronic hygrothermostat, Operators manual.
Technical Specifications
Humidity Range
50% to 90% Relative Humidity
Resolution (°C)
-
External Width
60mm
Product Range
ETF012 Series
Accuracy
-
External Height
77mm
External Depth
43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958