Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFCDH-1600-240
Order Code3813571
Product RangeFCDH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,483.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,483.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCDH-1600-240
Order Code3813571
Product RangeFCDH Series
Technical Datasheet
Power Rating1.6kW
Supply Voltage240VAC
External Width-
External Height-
Product RangeFCDH Series
Technical Specifications
Power Rating
1.6kW
External Width
-
Product Range
FCDH Series
Supply Voltage
240VAC
External Height
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.22011