Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFCH-FGC00182R
Order Code3813554
Product RangeFCH-FGC0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €229.050 |
Price for:Each
Minimum: 1
Multiple: 1
€229.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCH-FGC00182R
Order Code3813554
Product RangeFCH-FGC0 Series
Technical Datasheet
Duct Heater TypeEnclosure and Fan Heater
Supply Voltage24V
Power Consumption20W
Watt Density-
Outlet Air Temperature Max70°C
Flow Rate Max5.1m³/h
Heated Length - Imperial-
Heated Length - Metric-
Outer Diameter-
Inlet NPT-
Outlet NPT-
Sheath Material-
Phase Type-
No. of Heating Elements-
Product RangeFCH-FGC0 Series
Technical Specifications
Duct Heater Type
Enclosure and Fan Heater
Power Consumption
20W
Outlet Air Temperature Max
70°C
Heated Length - Imperial
-
Outer Diameter
-
Outlet NPT
-
Phase Type
-
Product Range
FCH-FGC0 Series
Supply Voltage
24V
Watt Density
-
Flow Rate Max
5.1m³/h
Heated Length - Metric
-
Inlet NPT
-
Sheath Material
-
No. of Heating Elements
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08981