Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFCH-FGC10022R
Order Code3804480
Product RangeFCH-FGC1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €191.220 |
Price for:Each
Minimum: 1
Multiple: 1
€191.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCH-FGC10022R
Order Code3804480
Product RangeFCH-FGC1 Series
Technical Datasheet
Power Rating60W
Supply Voltage12V
Fan Flow Rate8CFM
External Height42mm
External Width42mm
External Depth72mm
Product RangeFCH-FGC1 Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
60W
Fan Flow Rate
8CFM
External Width
42mm
Product Range
FCH-FGC1 Series
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
12V
External Height
42mm
External Depth
72mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958