Print Page
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGT100
Order Code3805666
Product RangeFGT100
Technical Datasheet
HVAC Type-
Operating Voltage250VAC
Switching Capacity16A
Operation TypeNC
External Depth43mm
External Height65mm
External Width33mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFGT100
Product Overview
- Adjustable temperature thermostats with DIN rail mounting
- Integrated 35mm DIN rail mounting features (EN 50022)
- Adjustable temperature control
- Broad temperature range
- 100,000 cycle rating at 100 to 250VAC
- Versions differentiated by button colour
- Compact and lightweight
Technical Specifications
HVAC Type
-
Switching Capacity
16A
External Depth
43mm
External Width
33mm
Operating Temperature Max
50°C
Operating Voltage
250VAC
Operation Type
NC
External Height
65mm
Operating Temperature Min
-10°C
Product Range
FGT100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709