Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFGT200
Order Code3877990
Product RangeFGT200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €42.330 |
Price for:Each
Minimum: 1
Multiple: 1
€42.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFGT200
Order Code3877990
Product RangeFGT200 Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeAdjustable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 100VAC, 10A at 250VAC, 2.5A at 24VDC, 5A at 12VDC
Switching Temperature-
Contact OperationNormally Open
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeFGT200 Series
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 100VAC, 10A at 250VAC, 2.5A at 24VDC, 5A at 12VDC
Contact Operation
Normally Open
Switching Current Max
10A
Thermostat Terminals
-
Thermostat Type
Adjustable
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
FGT200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153