Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMH-3415AL-MA
Order Code3910060
Product RangeFLMH-3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,403.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,403.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMH-3415AL-MA
Order Code3910060
Product RangeFLMH-3000 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max15GPM (US)
Supply Voltage Min35V
Supply Voltage Max12V
Accuracy2%
Product RangeFLMH-3000 Series
Pressure Max3500psi
Port Size19.1mm
Supply Voltage DC Max12V
Supply Voltage DC Min35V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
35V
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
19.1mm
Supply Voltage DC Min
35V
Flow Rate Max
15GPM (US)
Supply Voltage Max
12V
Product Range
FLMH-3000 Series
Pressure Max
3500psi
Supply Voltage DC Max
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.150026