Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-1607A-1.013BAR-0CSTD-BAR
Order Code3888522
Product RangeFMA-1600A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,659.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,659.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-1607A-1.013BAR-0CSTD-BAR
Order Code3888522
Product RangeFMA-1600A Series
Technical Datasheet
Flow Rate Min0.05l/min
Flow Rate Max10l/min
Supply Voltage Min7V
Supply Voltage Max30V
Accuracy0.8%
Product RangeFMA-1600A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max145psi
Supply Voltage DC Max30V
Supply Voltage DC Min7V
Technical Specifications
Flow Rate Min
0.05l/min
Supply Voltage Min
7V
Accuracy
0.8%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
30V
Flow Rate Max
10l/min
Supply Voltage Max
30V
Product Range
FMA-1600A Series
Pressure Max
145psi
Supply Voltage DC Min
7V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001