| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,895.000 |
Product Information
Product Overview
FMA-1600A series mass and volumetric Omega's flow meters use the principle of differential pressure within a laminar flow field to determine the mass flow rate. A laminar flow element (LFD) inside the meter forces the gas into laminar (streamlined) flow. Inside this region, the Poiseuille equation dictates that the volumetric flow rate be linearly related to the pressure drop along a fixed distance of the LFE. This, along with the viscosity of the gas, is used to accurately determine the volumetric flow rate. Separate absolute temperature and pressure sensors are incorporated and correct the volumetric flow rate to a set of standard conditions.
- Maximum flow rate is 20 SLM
- Accuracy of ±(0.8% of rdg + 0.2% FS)
- RS232 communications
- 1/8 FNPT connection
- <lt/>10ms response time-field adjustable
- 130+ gas calibrations including pure and mixed gases
- Gas meter with display
- No warm-up time required
- No straight runs of pipe required
- 200:1 turndown ratio
Contents
Mass flow meter, 24VDC power supply, 1.8m (6') cable, 8 pin male mini DIN connector, Operator’s manual and NIST certificate.
Technical Specifications
Flowmeter
20l/min
145psi
1/8" FNPT
0.8%
Air, Nitrogen, Oxygen
NPT Female
-
50°C
Boric acid (14-Jun-2023)
30V
-
-
7V
30V
± 0.8%
1/8"
-
-10°C
FMA-1600A Series
145psi
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate