Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP1406
Order Code3888788
Product RangeFP1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,008.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,008.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP1406
Order Code3888788
Product RangeFP1400 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2GPM (US)
Flow Rate Max20GPM (US)
Operating Pressure Min0psi
Operating Pressure Max150psi
Supply Voltage Min11VDC
Supply Voltage Max26VDC
Accuracy± 1%
Accuracy1%
Media Type-
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeFP1400 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max150psi
Port Size19.1mm
Supply Voltage DC Max26V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
20GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
26VDC
Accuracy
1%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
FP1400 Series
Pressure Max
150psi
Supply Voltage DC Max
26V
Flow Rate Min
2GPM (US)
Operating Pressure Min
0psi
Supply Voltage Min
11VDC
Accuracy
± 1%
Media Type
-
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
Boric acid (14-Jun-2023)
Port Size
19.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001