Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD2003
Order Code3871337
Product RangeFPD2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,061.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,061.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD2003
Order Code3871337
Product RangeFPD2000 Series
Technical Datasheet
Flow Rate Min0.11l/min
Flow Rate Max26.4l/min
Supply Voltage Min10V
Supply Voltage Max28V
Accuracy0.5%
Product RangeFPD2000 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max5000psi
Port Size12.7mm
Supply Voltage DC Max28V
Supply Voltage DC Min10V
Technical Specifications
Flow Rate Min
0.11l/min
Supply Voltage Min
10V
Accuracy
0.5%
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Supply Voltage DC Min
10V
Flow Rate Max
26.4l/min
Supply Voltage Max
28V
Product Range
FPD2000 Series
Pressure Max
5000psi
Supply Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427