Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFST-321-SPST
Order Code3794979
Product RangeFST-320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €334.950 |
Price for:Each
Minimum: 1
Multiple: 1
€334.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-321-SPST
Order Code3794979
Product RangeFST-320 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Contact Rating70mA
Accuracy5%
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing Material-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeFST-320 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Port Size19.05mm
Pressure Max15psi
Supply Voltage DC Max36V
Supply Voltage DC Min12V
Product Overview
FST-321-SPST is a FST-320 series thermal dispersion flow switch for use with gases, sense changes in the heat transfer characteristics of the gases. The flow switch incorporates a standard SPST relay switch output for control flexibility. OMEGA® controllers can easily be interfaced to perform a variety of control functions.
- Measure mass flow of gases
- High reliability, no moving parts
- Effectively monitor critical gas flows
- May be used in small piping or large ducts
- Standard with SPST relay
- PP/PVDF material
- Size is 3" x 3/4 NPT, dimension is 76.2 or 114.3 x 26.7mm
- Use with pipe size is 3/4 to 1¹⁄₂"
- Range is 1 to 90fps, temperature is 0.5% per °C
- 12 to 36VDC at 70mA input voltage, cable length is 3m (10')
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
36VDC
Accuracy
5%
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FST-320 Series
SVHC
No SVHC (17-Jan-2022)
Pressure Max
15psi
Supply Voltage DC Min
12V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12VDC
Contact Rating
70mA
Switching Voltage AC Max
-
Media Type
Gas
Process Connection Type
-
Housing Material
-
Operating Temperature Max
60°C
Qualification
-
Port Size
19.05mm
Supply Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266