Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-25-NPT
Order Code3900165
Product RangeFSW-25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €387.910 |
Price for:Each
Minimum: 1
Multiple: 1
€387.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-25-NPT
Order Code3900165
Product RangeFSW-25 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max200V
Pressure Max355psi
Product RangeFSW-25 Series
SVHCBoric acid (14-Jun-2023)
Port Size25.4mm
Supply Voltage DC Max200V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Pressure Max
355psi
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
200V
Flow Rate Max
-
Supply Voltage Max
200V
Product Range
FSW-25 Series
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.839145