Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-25
Order Code3867492
Product RangeFSW-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €459.550 |
Price for:Each
Minimum: 1
Multiple: 1
€459.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-25
Order Code3867492
Product RangeFSW-20 Series
Technical Datasheet
Flow Rate Min15.14l/min
Flow Rate Max19.93l/min
Supply Voltage Min-
Supply Voltage Max200V
Accuracy1%
Product RangeFSW-20 Series
SVHCNo SVHC (17-Jan-2022)
Port Size25.4mm
Supply Voltage DC Max200V
Technical Specifications
Flow Rate Min
15.14l/min
Supply Voltage Min
-
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
200V
Flow Rate Max
19.93l/min
Supply Voltage Max
200V
Product Range
FSW-20 Series
Port Size
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19748