Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW304-G
Order Code3867497
Product RangeFSW300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €265.320 |
Price for:Each
Minimum: 1
Multiple: 1
€265.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW304-G
Order Code3867497
Product RangeFSW300 Series
Technical Datasheet
Flow Rate Min13.2l/min
Flow Rate Max16.7l/min
Supply Voltage Min-
Supply Voltage Max-
Product RangeFSW300 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max362psi
Port Size25.4mm
Technical Specifications
Flow Rate Min
13.2l/min
Supply Voltage Min
-
Product Range
FSW300 Series
Pressure Max
362psi
Flow Rate Max
16.7l/min
Supply Voltage Max
-
SVHC
No SVHC (17-Jan-2022)
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895