Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW503
Order Code3867503
Product RangeFSW500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €133.700 |
Price for:Each
Minimum: 1
Multiple: 1
€133.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW503
Order Code3867503
Product RangeFSW500 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max3.8l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy20%
Product RangeFSW500 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max100psi
Port Size19.05mm
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
20%
SVHC
No SVHC (17-Jan-2022)
Port Size
19.05mm
Flow Rate Max
3.8l/min
Supply Voltage Max
-
Product Range
FSW500 Series
Pressure Max
100psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979