Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1412
Order Code3867519
Product RangeFTB-1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €944.640 |
Price for:Each
Minimum: 1
Multiple: 1
€944.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1412
Order Code3867519
Product RangeFTB-1400 Series
Technical Datasheet
Flow Rate Min2.8l/min
Flow Rate Max28l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFTB-1400 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max5000psi
Port Size12.7mm
Technical Specifications
Flow Rate Min
2.8l/min
Supply Voltage Min
-
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Flow Rate Max
28l/min
Supply Voltage Max
-
Product Range
FTB-1400 Series
Pressure Max
5000psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39916