Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1422-AMP
Order Code3888822
Product RangeFTB-1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,378.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,378.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1422-AMP
Order Code3888822
Product RangeFTB-1400 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max28l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Accuracy± 1%
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-101°C
Operating Temperature Max177°C
Product RangeFTB-1400 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max5000psi
Port Size25.4mm
Product Overview
- Economical liquid turbine flow meter
- Units with amplified pulse output
- Cost-effective solution for turbine flowmeter applications
- Rugged 316 stainless steel construction
- Offers long service life in severe operating environments
- Accurate and repeatable flow measurement
- NIST calibration
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
28l/min
Operating Pressure Max
5000psi
Supply Voltage Max
-
Accuracy
± 1%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-101°C
Product Range
FTB-1400 Series
Pressure Max
5000psi
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
1%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Pipe Mount
Operating Temperature Max
177°C
SVHC
Boric acid (14-Jun-2023)
Port Size
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.972501