Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB601B
Order Code3867569
Product RangeFTB600B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,031.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,031.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB601B
Order Code3867569
Product RangeFTB600B Series
Technical Datasheet
Flow Rate Min0.1l/min
Flow Rate Max2l/min
Supply Voltage Min8V
Supply Voltage Max24V
Accuracy1%
Product RangeFTB600B Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max150psi
Port Size6.35mm
Supply Voltage DC Min8V
Technical Specifications
Flow Rate Min
0.1l/min
Supply Voltage Min
8V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
6.35mm
Flow Rate Max
2l/min
Supply Voltage Max
24V
Product Range
FTB600B Series
Pressure Max
150psi
Supply Voltage DC Min
8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973