Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €478.490 |
Price for:Each
Minimum: 1
Multiple: 1
€478.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGT-30500C
Order Code3885028
Technical Datasheet
Temperature Measuring Range-20°C to +110°C
External Height300mm
External Width-
External Depth-
Product Range-
Product Overview
Certified liquid-in-glass thermometer easy-to-read and environmentally safe thermometer feature a detailed calibration report stating corrections to one-tenth of the smallest division and individual serial number. Tested and certified to triple accredited/registered ISO/IEC 17025:2005, A2LA accredited laboratory against equipment whose calibration is traceable to NIST and DAkkS. Ideal for use in chemical laboratories, universities, scientific institutions, food and beverage processing, petrochemical laboratories, pharmaceutical industry, medical industry, manufacturers, dairies, breweries and distilleries. Individually packaged in a recyclable heavy-duty storage box.
- Certified total immersion thermometer
- Yellow back type
- Temperature range of -20/110°C
- 300mm (12") length
Technical Specifications
Temperature Measuring Range
-20°C to +110°C
External Width
-
Product Range
-
External Height
300mm
External Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001