Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHANI-C-1.0I-M-MA.
Order Code3783235
Product RangeHANI Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €857.760 |
Price for:Each
Minimum: 1
Multiple: 1
€857.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHANI-C-1.0I-M-MA.
Order Code3783235
Product RangeHANI Series
Technical Datasheet
Analogue Outputs4mA to 20mA
Process Temperature Range0°C to 100°C
Pipe Diameter1"
Pipe TypeIndustrial
Accuracy with Fluid±1°C
Input Voltage8VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeHANI Series
Technical Specifications
Analogue Outputs
4mA to 20mA
Pipe Diameter
1"
Accuracy with Fluid
±1°C
Operating Temperature Min
-20°C
Product Range
HANI Series
Process Temperature Range
0°C to 100°C
Pipe Type
Industrial
Input Voltage
8VDC to 28VDC
Operating Temperature Max
100°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168286