Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €604.980 |
Price for:Each
Minimum: 1
Multiple: 1
€604.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH370
Order Code3866204
Technical Datasheet
Temperature Measuring Range-100°C to +300°C
External Height150mm
External Width66mm
External Depth31mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH370 Pt100 & Pt1000 Digital Thermometer is a waterproof, highly accurate handheld RTD temperature meter that uses the dedicated probes RTD-370-PT100 and RTD-370-PT1K. These probes have a water-resistant connection and a measurement range of -100 to 300°C (-148 to 572°F).
- IP67 waterproof construction
- Selectable Pt100 or Pt1000 input
- Max/min/average temperature recording
- Dual display
- LCD backlight
- °C and °F selectable
- Water-resistant 5-pin connector
Contents
Handheld RTD thermometer, 100 ohm RTD probe, 3 “AAA” batteries, NIST certificate (no points) and operator’s manual.
Technical Specifications
Temperature Measuring Range
-100°C to +300°C
External Width
66mm
Product Range
-
External Height
150mm
External Depth
31mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44906