Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €187.590 |
Price for:Each
Minimum: 1
Multiple: 1
€187.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC261
Order Code3813855
Technical Datasheet
Air Velocity Range0.4m/s to 20m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Relative Humidity Range0% to 100%
External Height132.9mm
External Width50.9mm
External Depth24.7mm
Product Range-
Product Overview
- Rugged handheld environmental meter air flow and humidity measurement
- Hygro-anemometer
- 0 to 40 inH2O/0 to 100hPa
- High accuracy air flow measurement and built-in ambient temperature measurement
- Wind chill temperature (WCT) indicator
- Humidity with dew point and wet bulb
- Integrated flow vane
- Functions: Hold/Min/Max/Max-Min/AVG
- Auto Power-Off (10 Minutes)
- Backlight with auto-off (15 seconds)
Contents
Environmental meter, Batteries, Carrying strap, Protection cap.
Technical Specifications
Air Velocity Range
0.4m/s to 20m/s
Operating Temperature Min
-20°C
Relative Humidity Range
0% to 100%
External Width
50.9mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
132.9mm
External Depth
24.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate