Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €302.690 |
Price for:Each
Minimum: 1
Multiple: 1
€302.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HHG191 Gauss Meter represents the latest design in magnetic measuring equipment, allowing measurements up to 2000 mG to 200 micro-tesla with a basic accuracy of 2.5% plus 6-digit. The HHG191 is capable of measuring the electromagnetic field radiation intensity that is produced from electric transmission equipment, power line, microwave oven, air conditioner, refrigerator, computer monitor, and video/audio device. This meter is applied to measuring electromagnetic fields of extremely low frequency (ELF) of 30 to 300 Hz.
- Switch between the display of micro-tesla and milli-gauss
- Data hold and maximum hold function
- Range display (20, 200, 2000)
- Low battery detector
- Over load display "OL"
Contents
Magnetic field gauss meter, Soft case , 9V alkaline battery, Operator’s manual.
Technical Specifications
Accuracy
2.5%
No. of Digits / Alpha
3.5
Resolution - Low Range Max
-
External Height
130mm
External Depth
38mm
Meter Display Type
LCD
Resolution - High Range Max
-
Readings
Gauss
External Width
56mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269434