Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €441.690 |
Price for:Each
Minimum: 1
Multiple: 1
€441.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT12-NIST
Order Code3898998
Technical Datasheet
RPM Measuring Range5RPM to 99999RPM
External Height176mm
Accuracy0.01%
External Width61mm
Sampling Time-
Detecting Distance Max915mm
External Depth41mm
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
Product Overview
Basic tachometer with 350mm (12") reflective tape and NIST certificate. Digital, battery-powered portable optical tachometer. The unique design allows safely view both the target and display at same time while providing a no-slip rubber housing. HHT12 is the value leader of the world-class pocket tachometer series.
- Operating range up to 915mm (36") (red LED)
- 5-digit alphanumeric LCD display
- Max, min and last memory
- 2 “AA” 1.5 VDC battery powered
- 5 to 99,999RPM range and 0.01% of reading or ?1 digit accuracy
Contents
Tachometer, Two 150 x 12mm (6 x 0.5") strips of reflective tape, 2 “AA” batteries, Operator’s manual.
Technical Specifications
RPM Measuring Range
5RPM to 99999RPM
Accuracy
0.01%
Sampling Time
-
External Depth
41mm
Operating Temperature Max
40°C
External Height
176mm
External Width
61mm
Detecting Distance Max
915mm
Operating Temperature Min
5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001