Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €633.040 |
Price for:Each
Minimum: 1
Multiple: 1
€633.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT13-KIT
Order Code3898999
Technical Datasheet
RPM Measuring Range0.5RPM to 20000RPM, 5RPM to 200000RPM
External Height176mm
Accuracy0.01%
External Width61mm
Sampling Time-
External Depth41mm
Detecting Distance Max7.6m
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
Product Overview
Tachometer/timer/totalizer with NIST certificate, RCA and carrying case.
- Operating range up to 7.6m (25') (Class 3R Visible Laser)
- TTL pulse output
- 5-digit alphanumeric LCD display
- Max, min and last memory
- 2 “AA” 1.5 VDC battery powered
- 5 to 200,000RPM optical range and 0.01% of reading optical accuracy
Contents
Tachometer, Operator’s manual, NIST-traceable certificate of calibration, 2 “AA” batteries, 1.5m (5') roll of T-5 reflective tape, RCA, Concave and convex tips, 10cm (3.9") linear contact wheel, Carrying case.
Technical Specifications
RPM Measuring Range
0.5RPM to 20000RPM, 5RPM to 200000RPM
Accuracy
0.01%
Sampling Time
-
Detecting Distance Max
7.6m
Operating Temperature Max
40°C
External Height
176mm
External Width
61mm
External Depth
41mm
Operating Temperature Min
5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.707604