Quantity | Price (ex VAT) |
---|---|
1+ | €944.020 |
Product Information
Product Overview
HHT31R is a 115 Vac powered stroboscope. This digital stroboscope provides reliable and accurate speed measurements as well as stop-motion diagnostic inspection. A rotary encoder enables quick, precise frequency setting from 30 to 14,000 flashes per minute. The crystal-controlled circuitry] eliminates drift and allows readings accurate to 0.1 rpm. “Divide by 2” and “Multiply by 2” buttons let the user check actual rpm. With “Phase +” and “Phase -” buttons, the user can add or subtract internal phase delays to keep the reference viewing target in eyesight. An “Adder Mode” enables visual inspection for misalignment or bent odd-numbered fan blades, propellers, etc. In the “Tach” mode, the unit uses external sensors to measure up to 200,000rpm directly without flashing the strobe. Up to 6 preset memory values can be recalled from memory and the unit recalls the last value measured.
- Electronic switching provides continuous cool operation
- Easy-to-read backlit digital display
- Latching trigger and 1 ⁄4-20 UNC tripod mount allow hands-free
- TTL-compatible input/ output jacks
Contents
Stroboscope, Operator’s manual, NIST certificate.
Technical Specifications
30FPM to 14000FPM
-
5°C
HHT30R Series
0.01%
230V
40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate