Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHT41B-KIT
Order Code3870658
Product RangeHHT41B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,434.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,434.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT41B-KIT
Order Code3870658
Product RangeHHT41B Series
Technical Datasheet
Flash Rate Range100FPM to 12500FPM
Accuracy0.01%
Input Impedance-
Supply Voltage VAC230V
Operating Temperature Min-
Operating Temperature Max-
Product RangeHHT41B Series
Product Overview
HHT41B-KIT is a industrial standard for high-intensity, multifunction, ultra-compact, xenon stroboscope. It features a removable, rechargeable battery pack, 2 spare lamps, carrying case. Stop-action and slow-motion inspections are made easy with the one-touch, joystick-type tuning button. Additional features include rapid x2 and ÷2 of current flash rate, tachometer mode with external trigger, and memory recall functions. The HHT41B can even be operated "hands-free" with our standard tripod mounting bushing.
- Removable, rechargeable battery pack 100 to 230VAC
- One-handed operation
- lightweight, pocket size
- Flash rates to 12,500 FPM
- Tachometer mode
- Remote triggering/pulse output
- Bright xenon lamp
- NIST-traceable certificate of calibration
Contents
Stroboscope, Rechargeable battery pack, 2 spare lamps, Carrying case, Operator’s manual, NIST certificate.
Technical Specifications
Flash Rate Range
100FPM to 12500FPM
Input Impedance
-
Operating Temperature Min
-
Product Range
HHT41B Series
Accuracy
0.01%
Supply Voltage VAC
230V
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.893917