Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-1M
Order Code3410452
Product RangeHSRTD Series
Technical Datasheet
11 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.640 |
Price for:Each
Minimum: 1
Multiple: 1
€87.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-1M
Order Code3410452
Product RangeHSRTD Series
Technical Datasheet
Sensing Temperature Min-60°C
RTD TypeProbe
Sensing Temperature Max250°C
RTD AccuracyClass A
Measured Temperature Min-60°C
Resistance100ohm
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeHSRTD Series
Product Overview
HSRTD series flexible sealed PFA RTD sensor for use in wet and corrosive environments.
- 4-wire configuration standard
- 100 ohm, class “A” element
- 1m length
- Sealed against moisture and corrosion
- PFA insulated cable
- Temperature range from -60 to 250°C
- Easily cleaned and sterilized
Technical Specifications
Sensing Temperature Min
-60°C
Sensing Temperature Max
250°C
Measured Temperature Min
-60°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Stripped Leads
Product Range
HSRTD Series
RTD Type
Probe
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
3.28ft
Wire Termination
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002192